
ADC108S102CIMT/NOPB | |
|---|---|
DigiKey Part Number | 296-41531-5-ND |
Manufacturer | |
Manufacturer Product Number | ADC108S102CIMT/NOPB |
Description | IC ADC 10BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC108S102CIMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.88000 | $16.88 |
| 10 | $13.12400 | $131.24 |
| 92 | $11.20543 | $1,030.90 |
| 184 | $10.81304 | $1,989.60 |
| 276 | $10.61667 | $2,930.20 |
| 552 | $10.32857 | $5,701.37 |
| 1,012 | $10.11872 | $10,240.14 |
| Unit Price without GST: | $16.88000 |
|---|---|
| Unit Price with GST: | $19.41200 |











