


BQ4802YDWR | |
|---|---|
DigiKey Part Number | 296-36567-2-ND - Tape & Reel (TR) 296-36567-1-ND - Cut Tape (CT) 296-36567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ4802YDWR |
Description | IC RTC CLK/CALENDAR PAR 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4802YDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.4V ~ 4V | |
Current - Timekeeping (Max) | 1.5mA (Typ) @ 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.31000 | $37.31 |
| 10 | $29.78300 | $297.83 |
| 25 | $27.90120 | $697.53 |
| 100 | $25.83340 | $2,583.34 |
| 250 | $24.84776 | $6,211.94 |
| 500 | $24.25368 | $12,126.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.76480 | $23,764.80 |
| Unit Price without GST: | $37.31000 |
|---|---|
| Unit Price with GST: | $42.90650 |

