
CD4044BNSR | |
|---|---|
DigiKey Part Number | 296-12762-2-ND - Tape & Reel (TR) 296-12762-1-ND - Cut Tape (CT) 296-12762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4044BNSR |
Description | IC QUAD NAND R/S LATCH 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4044BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.67960 | $16.99 |
| 100 | $0.59210 | $59.21 |
| 250 | $0.55056 | $137.64 |
| 500 | $0.52540 | $262.70 |
| 1,000 | $0.51245 | $512.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48772 | $975.44 |
| 4,000 | $0.47371 | $1,894.84 |
| 6,000 | $0.46670 | $2,800.20 |
| 10,000 | $0.45892 | $4,589.20 |
| 14,000 | $0.45438 | $6,361.32 |
| 20,000 | $0.45001 | $9,000.20 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.24200 |






