
CD4504BE | |
|---|---|
DigiKey Part Number | 296-3527-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4504BE |
Description | IC XLTR VL UNIDIR 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.09800 | $10.98 |
| 25 | $0.98760 | $24.69 |
| 100 | $0.86670 | $86.67 |
| 250 | $0.80904 | $202.26 |
| 500 | $0.77436 | $387.18 |
| 1,000 | $0.74578 | $745.78 |
| 2,500 | $0.71560 | $1,789.00 |
| 5,000 | $0.69742 | $3,487.10 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.77100 |









