
CD74HCT08E | |
|---|---|
DigiKey Part Number | 296-2084-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT08E |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT08E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 25ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.12900 | $11.29 |
| 25 | $1.01760 | $25.44 |
| 100 | $0.89390 | $89.39 |
| 250 | $0.83472 | $208.68 |
| 500 | $0.79908 | $399.54 |
| 1,000 | $0.76973 | $769.73 |
| 2,500 | $0.73876 | $1,846.90 |
| 5,000 | $0.72009 | $3,600.45 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.81700 |



