


DRV5053VAELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-40067-1-ND - Cut Tape (CT) 296-40067-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5053VAELPGMQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAELPGMQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±9mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 5 | $1.38000 | $6.90 |
| 10 | $1.30800 | $13.08 |
| 25 | $1.22360 | $30.59 |
| 50 | $1.16640 | $58.32 |
| 100 | $1.11380 | $111.38 |
| 500 | $1.00826 | $504.13 |
| 1,000 | $0.96901 | $969.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78161 | $2,344.83 |
| 6,000 | $0.75424 | $4,525.44 |
| 9,000 | $0.73930 | $6,653.70 |
| 15,000 | $0.72153 | $10,822.95 |
| 21,000 | $0.71042 | $14,918.82 |
| Unit Price without GST: | $1.56000 |
|---|---|
| Unit Price with GST: | $1.79400 |

