
DS90LT012AQMFE/NOPB | |
|---|---|
DigiKey Part Number | DS90LT012AQMFE/NOPBTR-ND - Tape & Reel (TR) DS90LT012AQMFE/NOPBCT-ND - Cut Tape (CT) DS90LT012AQMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LT012AQMFE/NOPB |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LT012AQMFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.72600 | $27.26 |
| 25 | $2.48240 | $62.06 |
| 100 | $2.21560 | $221.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.08828 | $522.07 |
| 500 | $2.01156 | $1,005.78 |
| 750 | $1.97315 | $1,479.86 |
| 1,250 | $1.93058 | $2,413.22 |
| 1,750 | $1.90569 | $3,334.96 |
| 2,500 | $1.88175 | $4,704.38 |
| 6,250 | $1.83020 | $11,438.75 |
| Unit Price without GST: | $3.70000 |
|---|---|
| Unit Price with GST: | $4.25500 |









