


LM63625DQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63625DQPWPRQ1TR-ND - Tape & Reel (TR) 296-LM63625DQPWPRQ1CT-ND - Cut Tape (CT) 296-LM63625DQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63625DQPWPRQ1 |
Description | IC REG BUCK ADJ 2.5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM63625DQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $5.98600 | $59.86 |
| 25 | $5.50760 | $137.69 |
| 100 | $4.98080 | $498.08 |
| 250 | $4.72976 | $1,182.44 |
| 500 | $4.57840 | $2,289.20 |
| 1,000 | $4.45386 | $4,453.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.35136 | $8,702.72 |
| 4,000 | $4.26700 | $17,068.00 |
| Unit Price without GST: | $7.91000 |
|---|---|
| Unit Price with GST: | $9.09650 |











