
LT1054IPE4 | |
|---|---|
DigiKey Part Number | 296-LT1054IPE4-ND |
Manufacturer | |
Manufacturer Product Number | LT1054IPE4 |
Description | IC REG CHG PUMP ADJ/-1.25V 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) -1.25V 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -15V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.93000 | $7.93 |
| 10 | $6.01200 | $60.12 |
| 50 | $5.24160 | $262.08 |
| 100 | $5.00310 | $500.31 |
| 250 | $4.75112 | $1,187.78 |
| 500 | $4.59920 | $2,299.60 |
| 1,000 | $4.47418 | $4,474.18 |
| 2,500 | $4.34220 | $10,855.50 |
| Unit Price without GST: | $7.93000 |
|---|---|
| Unit Price with GST: | $9.11950 |



