
OPA2376AIDGKR | |
|---|---|
DigiKey Part Number | 296-22630-2-ND - Tape & Reel (TR) 296-22630-1-ND - Cut Tape (CT) 296-22630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2376AIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2376AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $3.71800 | $37.18 |
| 25 | $3.40080 | $85.02 |
| 100 | $3.05140 | $305.14 |
| 250 | $2.88488 | $721.22 |
| 500 | $2.78448 | $1,392.24 |
| 1,000 | $2.70184 | $2,701.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.61459 | $6,536.48 |
| 5,000 | $2.56202 | $12,810.10 |
| Unit Price without GST: | $4.99000 |
|---|---|
| Unit Price with GST: | $5.73850 |










