
OPA314AQDBVTQ1 | |
|---|---|
DigiKey Part Number | 296-45362-2-ND - Tape & Reel (TR) 296-45362-1-ND - Cut Tape (CT) 296-45362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA314AQDBVTQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA314AQDBVTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.10600 | $21.06 |
| 25 | $1.91280 | $47.82 |
| 100 | $1.69920 | $169.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.59740 | $399.35 |
| 500 | $1.53606 | $768.03 |
| 750 | $1.50533 | $1,129.00 |
| 1,250 | $1.47129 | $1,839.11 |
| 1,750 | $1.45139 | $2,539.93 |
| 2,500 | $1.43225 | $3,580.62 |
| 6,250 | $1.39103 | $8,693.94 |
| 12,500 | $1.36620 | $17,077.50 |
| Unit Price without GST: | $2.88000 |
|---|---|
| Unit Price with GST: | $3.31200 |

