10 HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6507DGQR

DigiKey Part Number
296-SN6507DGQRTR-ND - Tape & Reel (TR)
296-SN6507DGQRCT-ND - Cut Tape (CT)
296-SN6507DGQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6507DGQR
Description
LOW-EMISSION 36-V PUSH-PULL TRAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN6507DGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
3mA
Voltage - Supply
3V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,084
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.38000$6.38
10$4.80300$48.03
25$4.40640$110.16
100$3.97020$397.02
250$3.76260$940.65
500$3.63742$1,818.71
1,000$3.53438$3,534.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.42561$8,564.02
5,000$3.36007$16,800.35
Manufacturers Standard Package
Unit Price without GST:$6.38000
Unit Price with GST:$7.33700