
SN74AVC1T45DBVT | |
|---|---|
DigiKey Part Number | 296-32277-2-ND - Tape & Reel (TR) 296-32277-1-ND - Cut Tape (CT) 296-32277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DBVT |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.70300 | $17.03 |
| 25 | $1.54200 | $38.55 |
| 100 | $1.36470 | $136.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.28012 | $320.03 |
| 500 | $1.22908 | $614.54 |
| 750 | $1.20357 | $902.68 |
| 1,250 | $1.17526 | $1,469.08 |
| 1,750 | $1.15873 | $2,027.78 |
| 2,500 | $1.14282 | $2,857.05 |
| 6,250 | $1.10857 | $6,928.56 |
| 12,500 | $1.08792 | $13,599.00 |
| Unit Price without GST: | $2.34000 |
|---|---|
| Unit Price with GST: | $2.69100 |











