
SN74HC257N | |
|---|---|
DigiKey Part Number | 296-8285-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC257N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC257N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.43500 | $14.35 |
| 25 | $1.29520 | $32.38 |
| 100 | $1.14250 | $114.25 |
| 250 | $1.06964 | $267.41 |
| 500 | $1.02578 | $512.89 |
| 1,000 | $0.98965 | $989.65 |
| 2,500 | $0.95152 | $2,378.80 |
| 5,000 | $0.92854 | $4,642.70 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |




