
SN74LS299N | |
|---|---|
DigiKey Part Number | 296-3692-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS299N |
Description | IC SR TRI-STATE 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS299N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.06000 | $13.06 |
| 20 | $9.48250 | $189.65 |
| 40 | $9.00225 | $360.09 |
| 100 | $8.49550 | $849.55 |
| 260 | $8.08881 | $2,103.09 |
| 500 | $7.86728 | $3,933.64 |
| 1,000 | $7.67285 | $7,672.85 |
| Unit Price without GST: | $13.06000 |
|---|---|
| Unit Price with GST: | $15.01900 |





