14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126APWR

DigiKey Part Number
296-8458-2-ND - Tape & Reel (TR)
296-8458-1-ND - Cut Tape (CT)
296-8458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126APWR
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,441
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.48200$4.82
25$0.42880$10.72
100$0.37050$37.05
250$0.34252$85.63
500$0.32570$162.85
1,000$0.31184$311.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30045$600.90
4,000$0.29106$1,164.24
6,000$0.28636$1,718.16
10,000$0.28115$2,811.50
14,000$0.27811$3,893.54
20,000$0.27518$5,503.60
50,000$0.26888$13,444.00
Manufacturers Standard Package
Unit Price without GST:$0.69000
Unit Price with GST:$0.79350