
SN74LVC1G32DBVR | |
|---|---|
DigiKey Part Number | 296-9847-2-ND - Tape & Reel (TR) 296-9847-1-ND - Cut Tape (CT) 296-9847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15300 | $1.53 |
| 25 | $0.13320 | $3.33 |
| 100 | $0.11200 | $11.20 |
| 250 | $0.10204 | $25.51 |
| 500 | $0.09606 | $48.03 |
| 1,000 | $0.09110 | $91.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08499 | $254.97 |
| 6,000 | $0.08200 | $492.00 |
| 9,000 | $0.08050 | $724.50 |
| 15,000 | $0.07885 | $1,182.75 |
| 21,000 | $0.07788 | $1,635.48 |
| 30,000 | $0.07694 | $2,308.20 |
| 75,000 | $0.07493 | $5,619.75 |
| 150,000 | $0.07372 | $11,058.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |






