
SN74LVC3G17DCUR | |
|---|---|
DigiKey Part Number | 296-18818-2-ND - Tape & Reel (TR) 296-18818-1-ND - Cut Tape (CT) 296-18818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G17DCUR |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G17DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.52700 | $5.27 |
| 25 | $0.46800 | $11.70 |
| 100 | $0.40530 | $40.53 |
| 250 | $0.37504 | $93.76 |
| 500 | $0.35692 | $178.46 |
| 1,000 | $0.34195 | $341.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32348 | $970.44 |
| 6,000 | $0.31443 | $1,886.58 |
| 9,000 | $0.30990 | $2,789.10 |
| 15,000 | $0.30489 | $4,573.35 |
| 21,000 | $0.30196 | $6,341.16 |
| 30,000 | $0.29914 | $8,974.20 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.87400 |










