SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074IDR

DigiKey Part Number
296-15000-2-ND - Tape & Reel (TR)
296-15000-1-ND - Cut Tape (CT)
296-15000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074IDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,223
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.71600$7.16
25$0.64160$16.04
100$0.55820$55.82
250$0.51856$129.64
500$0.49470$247.35
1,000$0.47504$475.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.45429$1,135.73
5,000$0.44178$2,208.90
7,500$0.43551$3,266.33
12,500$0.42857$5,357.12
17,500$0.42452$7,429.10
25,000$0.42062$10,515.50
Manufacturers Standard Package
Unit Price without GST:$1.02000
Unit Price with GST:$1.17300