
TL972QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24869-2-ND - Tape & Reel (TR) 296-24869-1-ND - Cut Tape (CT) 296-24869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL972QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL972QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.54300 | $15.43 |
| 25 | $1.39400 | $34.85 |
| 100 | $1.23160 | $123.16 |
| 250 | $1.15404 | $288.51 |
| 500 | $1.10724 | $553.62 |
| 1,000 | $1.06877 | $1,068.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.02814 | $2,570.35 |
| 5,000 | $1.00365 | $5,018.25 |
| 7,500 | $0.99139 | $7,435.43 |
| 12,500 | $0.97781 | $12,222.62 |
| 17,500 | $0.96986 | $16,972.55 |
| Unit Price without GST: | $2.14000 |
|---|---|
| Unit Price with GST: | $2.46100 |

