



TLV75519PDBVR | |
|---|---|
DigiKey Part Number | 296-51792-2-ND - Tape & Reel (TR) 296-51792-1-ND - Cut Tape (CT) 296-51792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75519PDBVR |
Description | IC REG LINEAR 1.9V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75519PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.39280 | $9.82 |
| 100 | $0.33870 | $33.87 |
| 250 | $0.31284 | $78.21 |
| 500 | $0.29720 | $148.60 |
| 1,000 | $0.28438 | $284.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19477 | $584.31 |
| 6,000 | $0.18882 | $1,132.92 |
| 9,000 | $0.18584 | $1,672.56 |
| 15,000 | $0.18254 | $2,738.10 |
| 21,000 | $0.18061 | $3,792.81 |
| 30,000 | $0.17876 | $5,362.80 |
| 75,000 | $0.17476 | $13,107.00 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

