
TLV76750QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV76750QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TLV76750QWDRBRQ1CT-ND - Cut Tape (CT) 296-TLV76750QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76750QWDRBRQ1 |
Description | IC REG LINEAR 5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76750QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.96300 | $19.63 |
| 25 | $1.77960 | $44.49 |
| 100 | $1.57940 | $157.94 |
| 250 | $1.48360 | $370.90 |
| 500 | $1.42592 | $712.96 |
| 1,000 | $1.37845 | $1,378.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31979 | $3,959.37 |
| 6,000 | $1.29110 | $7,746.60 |
| 9,000 | $1.27672 | $11,490.48 |
| Unit Price without GST: | $2.70000 |
|---|---|
| Unit Price with GST: | $3.10500 |











