


TLV76780DBVR | |
|---|---|
DigiKey Part Number | 296-TLV76780DBVRTR-ND - Tape & Reel (TR) 296-TLV76780DBVRCT-ND - Cut Tape (CT) 296-TLV76780DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76780DBVR |
Description | IC REG LINEAR 8V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV76780DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.36800 | $13.68 |
| 25 | $1.23560 | $30.89 |
| 100 | $1.08870 | $108.87 |
| 250 | $1.01888 | $254.72 |
| 500 | $0.97678 | $488.39 |
| 1,000 | $0.94209 | $942.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89926 | $2,697.78 |
| 6,000 | $0.87830 | $5,269.80 |
| 9,000 | $0.86780 | $7,810.20 |
| 15,000 | $0.85617 | $12,842.55 |
| 21,000 | $0.84938 | $17,836.98 |
| Unit Price without GST: | $1.90000 |
|---|---|
| Unit Price with GST: | $2.18500 |





