
TLV9004IDR | |
|---|---|
DigiKey Part Number | 296-51826-2-ND - Tape & Reel (TR) 296-51826-1-ND - Cut Tape (CT) 296-51826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.90600 | $9.06 |
| 25 | $0.81440 | $20.36 |
| 100 | $0.71170 | $71.17 |
| 250 | $0.66308 | $165.77 |
| 500 | $0.63372 | $316.86 |
| 1,000 | $0.60956 | $609.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.58403 | $1,460.08 |
| 5,000 | $0.56864 | $2,843.20 |
| 7,500 | $0.56094 | $4,207.05 |
| 12,500 | $0.55240 | $6,905.00 |
| 17,500 | $0.54741 | $9,579.67 |
| 25,000 | $0.54261 | $13,565.25 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.47200 |











