
TLV9151IDCKR | |
|---|---|
DigiKey Part Number | 296-TLV9151IDCKRTR-ND - Tape & Reel (TR) 296-TLV9151IDCKRCT-ND - Cut Tape (CT) 296-TLV9151IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9151IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9151IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 21V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 560µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.21900 | $12.19 |
| 25 | $1.09840 | $27.46 |
| 100 | $0.96610 | $96.61 |
| 250 | $0.90292 | $225.73 |
| 500 | $0.86484 | $432.42 |
| 1,000 | $0.83350 | $833.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79479 | $2,384.37 |
| 6,000 | $0.77585 | $4,655.10 |
| 9,000 | $0.76636 | $6,897.24 |
| 15,000 | $0.75585 | $11,337.75 |
| 21,000 | $0.74971 | $15,743.91 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.94350 |










