
TMAG5328A1DQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5328A1DQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5328A1DQDBVRCT-ND - Cut Tape (CT) 296-TMAG5328A1DQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5328A1DQDBVR |
Description | RESISTOR-ADJUSTABLE, LOW-POWER H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5328A1DQDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±15mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 2.3µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 5 | $0.59600 | $2.98 |
| 10 | $0.56200 | $5.62 |
| 25 | $0.52320 | $13.08 |
| 50 | $0.49600 | $24.80 |
| 100 | $0.47170 | $47.17 |
| 500 | $0.42254 | $211.27 |
| 1,000 | $0.40432 | $404.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37852 | $1,135.56 |
| 6,000 | $0.36399 | $2,183.94 |
| 9,000 | $0.35606 | $3,204.54 |
| 15,000 | $0.34663 | $5,199.45 |
| 21,000 | $0.34074 | $7,155.54 |
| 30,000 | $0.33476 | $10,042.80 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |



