
TMP117EVM | |
|---|---|
DigiKey Part Number | 296-50683-ND |
Manufacturer | |
Manufacturer Product Number | TMP117EVM |
Description | DEVELOPMENT POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP117 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 150°C | |
Interface | USB | |
Sensitivity | ±0.2°C | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMP117 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.74000 | $131.74 |
| Unit Price without GST: | $131.74000 |
|---|---|
| Unit Price with GST: | $151.50100 |







