
TMS320DM355DZCE216 | |
|---|---|
DigiKey Part Number | 296-41933-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM355DZCE216 |
Description | IC DGTL MEDIA SOC 337NFBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM355DZCE216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, I2C, SPI, UART, USB | |
Clock Rate | 216MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 56kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 337-LFBGA | |
Supplier Device Package | 337-BGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.02000 | $73.02 |
| 10 | $59.50800 | $595.08 |
| 25 | $56.13440 | $1,403.36 |
| 160 | $51.46431 | $8,234.29 |
| 320 | $50.25697 | $16,082.23 |
| Unit Price without GST: | $73.02000 |
|---|---|
| Unit Price with GST: | $83.97300 |

