


TPS22919DCKR | |
|---|---|
DigiKey Part Number | 296-TPS22919DCKRTR-ND - Tape & Reel (TR) 296-TPS22919DCKRCT-ND - Cut Tape (CT) 296-TPS22919DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22919DCKR |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22919DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 89mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.21880 | $5.47 |
| 100 | $0.18610 | $18.61 |
| 250 | $0.17076 | $42.69 |
| 500 | $0.16140 | $80.70 |
| 1,000 | $0.15371 | $153.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14424 | $432.72 |
| 6,000 | $0.13961 | $837.66 |
| 9,000 | $0.13728 | $1,235.52 |
| 15,000 | $0.13471 | $2,020.65 |
| 21,000 | $0.13320 | $2,797.20 |
| 30,000 | $0.13176 | $3,952.80 |
| 75,000 | $0.12864 | $9,648.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |









