
TPS65994ADRSLR | |
|---|---|
DigiKey Part Number | 296-TPS65994ADRSLRTR-ND - Tape & Reel (TR) 296-TPS65994ADRSLRCT-ND - Cut Tape (CT) 296-TPS65994ADRSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65994ADRSLR |
Description | DUAL PORT USB TYPE-C AND USB PD |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65994ADRSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Desktop, Notebook PCs | |
Current - Supply | 4.8mA | |
Voltage - Supply | 3V ~ 3.6V, 4.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.20000 | $11.20 |
| 10 | $8.58900 | $85.89 |
| 25 | $7.93640 | $198.41 |
| 100 | $7.21870 | $721.87 |
| 250 | $6.87644 | $1,719.11 |
| 500 | $6.67016 | $3,335.08 |
| 1,000 | $6.50040 | $6,500.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.85200 | $14,630.00 |
| Unit Price without GST: | $11.20000 |
|---|---|
| Unit Price with GST: | $12.88000 |




