
TPS7A0333PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0333PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0333PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0333PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0333PYCHR |
Description | IC REG LINEAR 3.3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0333PYCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.55360 | $13.84 |
| 100 | $0.48040 | $48.04 |
| 250 | $0.44560 | $111.40 |
| 500 | $0.42462 | $212.31 |
| 1,000 | $0.40733 | $407.33 |
| 2,500 | $0.38906 | $972.65 |
| 5,000 | $0.37806 | $1,890.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.36689 | $4,402.68 |
| 24,000 | $0.35980 | $8,635.20 |
| 36,000 | $0.35626 | $12,825.36 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $1.02350 |






