


TPS7B8233QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-53231-2-ND - Tape & Reel (TR) 296-53231-1-ND - Cut Tape (CT) 296-53231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8233QDGNRQ1 |
Description | IC REG LIN 3.3V 300MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8233QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.45600 | $24.56 |
| 25 | $2.23360 | $55.84 |
| 100 | $1.99010 | $199.01 |
| 250 | $1.87376 | $468.44 |
| 500 | $1.80372 | $901.86 |
| 1,000 | $1.74600 | $1,746.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.68509 | $4,212.73 |
| 5,000 | $1.64838 | $8,241.90 |
| 7,500 | $1.63000 | $12,225.00 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.85250 |











