
TXU0104QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0104QPWRQ1TR-ND - Tape & Reel (TR) 296-TXU0104QPWRQ1CT-ND - Cut Tape (CT) 296-TXU0104QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0104QPWRQ1 |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0104QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.60000 | $16.00 |
| 25 | $1.44680 | $36.17 |
| 100 | $1.27890 | $127.89 |
| 250 | $1.19892 | $299.73 |
| 500 | $1.16154 | $580.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.07819 | $2,156.38 |
| 4,000 | $1.05127 | $4,205.08 |
| 6,000 | $1.03780 | $6,226.80 |
| 10,000 | $1.02286 | $10,228.60 |
| 14,000 | $1.01413 | $14,197.82 |
| Unit Price without GST: | $2.21000 |
|---|---|
| Unit Price with GST: | $2.54150 |









