
UCC21710DWR | |
|---|---|
DigiKey Part Number | 296-UCC21710DWRTR-ND - Tape & Reel (TR) 296-UCC21710DWRCT-ND - Cut Tape (CT) 296-UCC21710DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21710DWR |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21710DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 33ns, 27ns | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.40000 | $9.40 |
| 10 | $7.16200 | $71.62 |
| 25 | $6.60320 | $165.08 |
| 100 | $5.98880 | $598.88 |
| 250 | $5.69600 | $1,424.00 |
| 500 | $5.51944 | $2,759.72 |
| 1,000 | $5.37418 | $5,374.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.25462 | $10,509.24 |
| Unit Price without GST: | $9.40000 |
|---|---|
| Unit Price with GST: | $10.81000 |







