
74HC4052D | |
|---|---|
DigiKey Part Number | 74HC4052DTR-ND - Tape & Reel (TR) 74HC4052DCT-ND - Cut Tape (CT) 74HC4052DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052D |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4052D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 32ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.39800 | $3.98 |
| 25 | $0.35280 | $8.82 |
| 100 | $0.30350 | $30.35 |
| 250 | $0.27992 | $69.98 |
| 500 | $0.26574 | $132.87 |
| 1,000 | $0.25406 | $254.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23448 | $586.20 |
| 5,000 | $0.22727 | $1,136.35 |
| 7,500 | $0.22366 | $1,677.45 |
| 12,500 | $0.21966 | $2,745.75 |
| 17,500 | $0.21733 | $3,803.28 |
| 25,000 | $0.21508 | $5,377.00 |
| 62,500 | $0.21024 | $13,140.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |








