
SSM3K339R,LF | |
|---|---|
DigiKey Part Number | SSM3K339RLFTR-ND - Tape & Reel (TR) SSM3K339RLFCT-ND - Cut Tape (CT) SSM3K339RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K339R,LF |
Description | MOSFET N-CH 40V 2A SOT-23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K339R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 1A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.2 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.42400 | $4.24 |
| 100 | $0.26610 | $26.61 |
| 500 | $0.19764 | $98.82 |
| 1,000 | $0.17549 | $175.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14287 | $428.61 |
| 6,000 | $0.12907 | $774.42 |
| 9,000 | $0.12203 | $1,098.27 |
| 15,000 | $0.11412 | $1,711.80 |
| 21,000 | $0.10943 | $2,298.03 |
| 30,000 | $0.10488 | $3,146.40 |
| 75,000 | $0.09487 | $7,115.25 |
| 150,000 | $0.09304 | $13,956.00 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |











