18-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62783AFNG,EL

DigiKey Part Number
TBD62783AFNGELTR-ND - Tape & Reel (TR)
TBD62783AFNGELCT-ND - Cut Tape (CT)
TBD62783AFNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62783AFNG,EL
Description
IC PWR SWITCH P-CHAN 1:1 18SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 18-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TBD62783AFNG,EL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.61400$36.14
25$3.30400$82.60
100$2.96320$296.32
250$2.80068$700.17
500$2.70274$1,351.37
1,000$2.62212$2,622.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.55576$5,111.52
4,000$2.50114$10,004.56
6,000$2.47379$14,842.74
Manufacturers Standard Package
Unit Price without GST:$4.86000
Unit Price with GST:$5.58900