


TSR 1-2490 | |
|---|---|
DigiKey Part Number | 1951-2691-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2490 |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.91000 | $16.91 |
| 5 | $16.85000 | $84.25 |
| 10 | $16.78400 | $167.84 |
| 30 | $16.13267 | $483.98 |
| 50 | $16.00220 | $800.11 |
| 100 | $15.98370 | $1,598.37 |
| 250 | $15.66736 | $3,916.84 |
| 500 | $15.53710 | $7,768.55 |
| Unit Price without GST: | $16.91000 |
|---|---|
| Unit Price with GST: | $19.44650 |











