
SP-33 | |
|---|---|
DigiKey Part Number | 237-1144-ND |
Manufacturer | |
Manufacturer Product Number | SP-33 |
Description | AUDIO XFMR 1K / 50 TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Impedance Primary Ohms 50 Impedance Secondary Ohms 4.4:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 4.4:1 | |
Impedance - Primary (Ohms) | 1k | |
Impedance - Secondary (Ohms) | 50 | |
DC Resistance (DCR) - Primary | 145Ohm | |
DC Resistance (DCR) - Secondary | 8Ohm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $26.66800 | $266.68 |
| 25 | $25.57160 | $639.29 |
| 50 | $24.76900 | $1,238.45 |
| 100 | $23.98800 | $2,398.80 |
| 250 | $22.98940 | $5,747.35 |
| 500 | $22.25880 | $11,129.40 |
| Unit Price without GST: | $29.60000 |
|---|---|
| Unit Price with GST: | $34.04000 |


