
11305-10 | |
|---|---|
DigiKey Part Number | 1173-11305-10TR-ND - Tape & Reel (TR) 1173-11305-10CT-ND - Cut Tape (CT) 1173-11305-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11305-10 |
Description | RF DIR COUPLER 1GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 10dB 60W 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | 10dB | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 60W | |
Isolation | - | |
Return Loss | 20.8dB | |
Package / Case | 4-SMD | |
Supplier Device Package | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.89000 | $14.89 |
| 10 | $12.91300 | $129.13 |
| 25 | $12.22640 | $305.66 |
| 100 | $11.28290 | $1,128.29 |
| 250 | $10.71772 | $2,679.43 |
| 500 | $10.31882 | $5,159.41 |
| 1,000 | $9.94302 | $9,943.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.11744 | $16,234.88 |
| Unit Price without GST: | $14.89000 |
|---|---|
| Unit Price with GST: | $17.12350 |










