
X3C09F1-03S | |
|---|---|
DigiKey Part Number | 1173-X3C09F1-03STR-ND - Tape & Reel (TR) 1173-X3C09F1-03SCT-ND - Cut Tape (CT) 1173-X3C09F1-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C09F1-03S |
Description | RF DIR COUPLER 800MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1GHz 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.16dB | |
Power - Max | 25W | |
Isolation | 26dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.86000 | $5.86 |
| 10 | $5.05600 | $50.56 |
| 25 | $4.77680 | $119.42 |
| 100 | $4.39410 | $439.41 |
| 250 | $4.16432 | $1,041.08 |
| 500 | $4.00206 | $2,001.03 |
| 1,000 | $3.84907 | $3,849.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.88413 | $11,536.52 |
| Unit Price without GST: | $5.86000 |
|---|---|
| Unit Price with GST: | $6.73900 |





