ANN-MB5-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANN-MB5-00

DigiKey Part Number
672-ANN-MB5-00-ND
Manufacturer
Manufacturer Product Number
ANN-MB5-00
Description
L1/L5 MULTI-BAND GNSS ANTENNA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GNSS, GPS Module SMA Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.175GHz, 1.583GHz
Frequency Range
1.164GHz ~ 1.186GHz, 1.559GHz ~ 1.608GHz
Antenna Type
Module
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4dBic, 4.5dBic
Features
Cable - 3m, LNA
Termination
SMA
Ingress Protection
IPX7
Mounting Type
Magnetic
Height (Max)
0.628" (15.94mm)
Applications
BeiDou, Galileo, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$64.60000$64.60
10$55.69200$556.92
50$44.15520$2,207.76
100$37.32640$3,732.64
Manufacturers Standard Package
Unit Price without GST:$64.60000
Unit Price with GST:$74.29000