ULN2803A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULN2803A
ULN2803A

ULN2803A

DigiKey Part Number
4518-ULN2803ATR-ND - Tape & Reel (TR)
4518-ULN2803ACT-ND - Cut Tape (CT)
4518-ULN2803ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2803A
Description
SOP-18 DARLINGTON TRANSISTOR ARR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA Surface Mount 18-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
8 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,296
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.42700$14.27
25$1.28840$32.21
100$1.13650$113.65
250$1.06404$266.01
500$1.02032$510.16
1,000$0.98436$984.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.95478$1,909.56
4,000$0.93042$3,721.68
6,000$0.91822$5,509.32
10,000$0.90470$9,047.00
14,000$0.89681$12,555.34
20,000$0.88921$17,784.20
Manufacturers Standard Package
Unit Price without GST:$1.97000
Unit Price with GST:$2.26550