PI3325-00-LGIZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PI3325-00-LGIZ
Why are Power Designs are moving to 48 V
Tethered UAV | Datasheet Preview

PI3526-00-LGIZ

DigiKey Part Number
1102-5680-ND
Manufacturer
Manufacturer Product Number
PI3526-00-LGIZ
Description
IC REG BUCK ADJ/6.5V 18A 110LGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 6.5V (12V) 1 Output 18A 110-BLGA Module
Datasheet
 Datasheet
EDA/CAD Models
PI3526-00-LGIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
30V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 120°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
110-LGA (14x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,868
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$44.77000$44.77
25$32.43240$810.81
100$31.77200$3,177.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$44.77000
Unit Price with GST:$51.48550