CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW 0603 (1608metric)
cut-tape-render

CRCW060349K9FKEA

DigiKey Part Number
541-49.9KHTR-ND - Tape & Reel (TR)
541-49.9KHCT-ND - Cut Tape (CT)
541-49.9KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349K9FKEA
Description
RES SMD 49.9K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060349K9FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,937
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.05600$0.56
25$0.04160$1.04
50$0.03380$1.69
100$0.02790$2.79
250$0.02180$5.45
500$0.01842$9.21
1,000$0.01572$15.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00823$41.15
10,000$0.00816$81.60
15,000$0.00810$121.50
25,000$0.00803$200.75
35,000$0.00799$279.65
50,000$0.00795$397.50
60,000$0.00793$475.80
120,000$0.00772$926.40
125,000$0.00770$962.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850