TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

SS10P4-M3/86A

DigiKey Part Number
SS10P4-M3/86AGITR-ND - Tape & Reel (TR)
SS10P4-M3/86AGICT-ND - Cut Tape (CT)
SS10P4-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10P4-M3/86A
Description
DIODE SCHOTTKY 40V 10A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Capacitance @ Vr, F
750pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,278
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$0.86200$8.62
100$0.72010$72.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.53749$806.24
3,000$0.51356$1,540.68
15,000$0.51286$7,692.90
Manufacturers Standard Package
Unit Price without GST:$1.45000
Unit Price with GST:$1.66750