TEFT4300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEFT4300

DigiKey Part Number
751-1041-ND
Manufacturer
Manufacturer Product Number
TEFT4300
Description
PHOTOTRANSISTOR 875 TO 1000 NM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Phototransistors 925nm Top View Radial, 3mm Dia (T-1)
Datasheet
 Datasheet
EDA/CAD Models
TEFT4300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
70 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
200 nA
Wavelength
925nm
Viewing Angle
60°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial, 3mm Dia (T-1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,308
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.86900$8.69
100$0.63100$63.10
500$0.52440$262.20
1,000$0.48941$489.41
2,000$0.45967$919.34
5,000$0.42715$2,135.75
10,000$0.40687$4,068.70
25,000$0.38476$9,619.00
Manufacturers Standard Package
Unit Price without GST:$1.25000
Unit Price with GST:$1.43750