TSAL6400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSAL6100

DigiKey Part Number
751-1203-ND
Manufacturer
Manufacturer Product Number
TSAL6100
Description
EMITTER IR 940NM 100MA RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 80mW/sr @ 100mA 20° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
TSAL6100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,389
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.63300$6.33
100$0.45360$45.36
500$0.37308$186.54
1,000$0.34654$346.54
4,000$0.30481$1,219.24
8,000$0.28855$2,308.40
12,000$0.28021$3,362.52
28,000$0.26520$7,425.60
Manufacturers Standard Package
Unit Price without GST:$0.91000
Unit Price with GST:$1.04650