
VOS618A-2X001T | |
|---|---|
DigiKey Part Number | 751-VOS618A-2X001TTR-ND - Tape & Reel (TR) 751-VOS618A-2X001TCT-ND - Cut Tape (CT) 751-VOS618A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS618A-2X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS618A-2X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | 5µs, 8µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.68500 | $6.85 |
| 100 | $0.49310 | $49.31 |
| 500 | $0.40656 | $203.28 |
| 1,000 | $0.37810 | $378.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34147 | $1,024.41 |
| 6,000 | $0.32280 | $1,936.80 |
| 9,000 | $0.31323 | $2,819.07 |
| 15,000 | $0.30242 | $4,536.30 |
| 21,000 | $0.29599 | $6,215.79 |
| 30,000 | $0.28972 | $8,691.60 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |

