
1781730000 | |
|---|---|
DigiKey Part Number | 281-1781730000-ND |
Manufacturer | |
Manufacturer Product Number | 1781730000 |
Description | WDU 4 PACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.97000 | $58.97 |
| 10 | $42.50500 | $425.05 |
| 25 | $38.21120 | $955.28 |
| 50 | $35.68100 | $1,784.05 |
| 100 | $33.66920 | $3,366.92 |
| 250 | $31.65408 | $7,913.52 |
| 500 | $30.51490 | $15,257.45 |
| Unit Price without GST: | $58.97000 |
|---|---|
| Unit Price with GST: | $67.81550 |



